
CUS250M-28/AJ | |
|---|---|
DigiKey Part Number | 285-CUS250M-28/AJ-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-28/AJ |
Description | AC/DC CONVERTER 28V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-28/AJ Models |
Category | Applications Household Appliances, ITE (Commercial), Laboratory, Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.69" L x 2.52" W x 1.69" H (119.2mm x 64.0mm x 43.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 28V | Standard Number 60601-1; 60335-1; 61010-1; 60950-1; 62368-1 |
Current - Output 1 8.92 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 131,32917 € | 1.575,95 € |
| Unit Price without VAT: | 131,32917 € |
|---|---|
| Unit Price with VAT: | 156,28171 € |

