
CUS250M-18/FJ | |
|---|---|
DigiKey Part Number | 285-CUS250M-18/FJ-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-18/FJ |
Description | AC/DC CONVERTER 18V 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-18/FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.88 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.69" L x 2.52" W x 2.32" H (119.2mm x 64.0mm x 59.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 60335-1; 61010-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 138,54083 € | 1.662,49 € |
| Unit Price without VAT: | 138,54083 € |
|---|---|
| Unit Price with VAT: | 164,86359 € |

