Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS250M-18/A

DigiKey Part Number
285-CUS250M-18/A-ND
Manufacturer
Manufacturer Product Number
CUS250M-18/A
Description
AC/DC CONVERTER 18V 250W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS250M-18/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.69" L x 2.52" W x 1.69" H (119.2mm x 64.0mm x 43.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
18V
Standard Number
60601-1; 60335-1; 61010-1; 60950-1; 62368-1
Current - Output 1
13.88 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12117,74917 €1.412,99 €
Manufacturers Standard Package
Unit Price without VAT:117,74917 €
Unit Price with VAT:140,12151 €