


CUS250M-12/J | |
|---|---|
DigiKey Part Number | 285-CUS250M-12/J-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-12/J |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-12/J Models |
Category | Applications ITE (Commercial), Laboratory, Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 12V | Standard Number 61010-1; 60601-1; 60950-1; 62368-1 |
Current - Output 1 20.83 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,79000 € | 127,79 € |
| 10 | 119,18400 € | 1.191,84 € |
| 25 | 115,92160 € | 2.898,04 € |
| 50 | 113,51280 € | 5.675,64 € |
| Unit Price without VAT: | 127,79000 € |
|---|---|
| Unit Price with VAT: | 152,07010 € |

