
CUS250LD-4 | |
|---|---|
DigiKey Part Number | 285-CUS250LD-4-ND |
Manufacturer | |
Manufacturer Product Number | CUS250LD-4 |
Description | AC/DC CONVERTER 4.2V 250W |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 4.2V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250LD-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 4.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 4.00" W x 1.18" H (198.0mm x 102.0mm x 30.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,26000 € | 136,26 € |
| 10 | 127,07500 € | 1.270,75 € |
| 25 | 123,59680 € | 3.089,92 € |
| 50 | 121,31960 € | 6.065,98 € |
| Unit Price without VAT: | 136,26000 € |
|---|---|
| Unit Price with VAT: | 162,14940 € |

