
CUS200LD-48 | |
|---|---|
DigiKey Part Number | 285-CUS200LD-48-ND |
Manufacturer | |
Manufacturer Product Number | CUS200LD-48 |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS200LD-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,16000 € | 84,16 € |
| 10 | 78,48500 € | 784,85 € |
| 25 | 76,33640 € | 1.908,41 € |
| 50 | 74,75060 € | 3.737,53 € |
| 100 | 73,19730 € | 7.319,73 € |
| Unit Price without VAT: | 84,16000 € |
|---|---|
| Unit Price with VAT: | 100,15040 € |

