



CUS150M-48/U | |
|---|---|
DigiKey Part Number | 285-CUS150M-48/U-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-48/U |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-48/U Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm) |
Voltage - Output 1 48V | Base Product Number |
Current - Output 1 3.12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 67,69444 € | 609,25 € |
| Unit Price without VAT: | 67,69444 € |
|---|---|
| Unit Price with VAT: | 80,55638 € |

