




CUS150M-48/A | |
|---|---|
DigiKey Part Number | 285-CUS150M-48/A-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-48/A |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-48/A Models |
Category | Current - Output 1 3.12 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Enclosed | Features Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.52" W x 1.57" H (116.0mm x 64.0mm x 39.7mm) |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,03000 € | 77,03 € |
| 10 | 71,84400 € | 718,44 € |
| 25 | 69,87680 € | 1.746,92 € |
| 50 | 68,42480 € | 3.421,24 € |
| 100 | 67,00340 € | 6.700,34 € |
| Unit Price without VAT: | 77,03000 € |
|---|---|
| Unit Price with VAT: | 91,66570 € |

