



CUS150M-28/F | |
|---|---|
DigiKey Part Number | 285-CUS150M-28/F-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-28/F |
Description | AC/DC CONVERTER 28V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-28/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.57" L x 2.52" W x 2.00" H (116.0mm x 64.0mm x 50.7mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,39000 € | 98,39 € |
| 10 | 91,76500 € | 917,65 € |
| 25 | 89,25280 € | 2.231,32 € |
| 50 | 87,39820 € | 4.369,91 € |
| 100 | 85,58270 € | 8.558,27 € |
| Unit Price without VAT: | 98,39000 € |
|---|---|
| Unit Price with VAT: | 117,08410 € |

