



CUS150M-18 | |
|---|---|
DigiKey Part Number | 285-CUS150M-18-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-18 |
Description | AC/DC CONVERTER 18V 120W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-18 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) |
Voltage - Output 1 18V | Base Product Number |
Current - Output 1 6.66 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,63000 € | 61,63 € |
| 10 | 57,48100 € | 574,81 € |
| 25 | 55,90800 € | 1.397,70 € |
| 50 | 54,74640 € | 2.737,32 € |
| 100 | 53,60870 € | 5.360,87 € |
| Unit Price without VAT: | 61,63000 € |
|---|---|
| Unit Price with VAT: | 73,33970 € |

