



CUS150M-15/U | |
|---|---|
DigiKey Part Number | 285-CUS150M-15/U-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-15/U |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-15/U Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm) |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,11000 € | 82,11 € |
| 10 | 76,58000 € | 765,80 € |
| 25 | 74,48360 € | 1.862,09 € |
| 50 | 72,93620 € | 3.646,81 € |
| 100 | 71,42080 € | 7.142,08 € |
| Unit Price without VAT: | 82,11000 € |
|---|---|
| Unit Price with VAT: | 97,71090 € |

