


CUS150M-12/BM | |
|---|---|
DigiKey Part Number | 285-CUS150M-12/BM-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-12/BM |
Description | AC/DC CONVERTER 6X12V 120W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-12/BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 12.5 A | |
Current - Output 2 | 12.5 A | |
Current - Output 3 | 12.5 A | |
Current - Output 4 | 12.5 A | |
Current - Output 5 | 12.5 A | |
Current - Output 6 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Baseplate, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.57" L x 2.34" W x 1.35" H (116.0mm x 59.4mm x 34.2mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,19000 € | 78,19 € |
| 10 | 72,91700 € | 729,17 € |
| 25 | 70,92120 € | 1.773,03 € |
| 50 | 69,44740 € | 3.472,37 € |
| 100 | 68,00500 € | 6.800,50 € |
| Unit Price without VAT: | 78,19000 € |
|---|---|
| Unit Price with VAT: | 93,04610 € |



