Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS1500M-36

DigiKey Part Number
285-CUS1500M-36-ND
Manufacturer
Manufacturer Product Number
CUS1500M-36
Description
AC/DC CONVERTER 36V 1512W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS1500M-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-20°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC, 120 ~ 340 VDC
Size / Dimension
10.28" L x 5.00" W x 2.48" H (261.0mm x 127.0mm x 63.0mm)
Voltage - Output 1
36V
Approval Agency
CE
Current - Output 1
42 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1559,72000 €559,72 €
10522,00900 €5.220,09 €
Manufacturers Standard Package
Unit Price without VAT:559,72000 €
Unit Price with VAT:666,06680 €