
CUS1200M-48 | |
|---|---|
DigiKey Part Number | 285-CUS1200M-48-ND |
Manufacturer | |
Manufacturer Product Number | CUS1200M-48 |
Description | AC-DC, MEDICAL, 85-265V, 48V 25A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95.5% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.36" L x 3.66" W x 1.67" H (187.0mm x 93.0mm x 42.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,01000 € | 363,01 € |
| 10 | 350,16000 € | 3.501,60 € |
| Unit Price without VAT: | 363,01000 € |
|---|---|
| Unit Price with VAT: | 431,98190 € |




