
CUS100ME-48/B | |
|---|---|
DigiKey Part Number | 285-CUS100ME-48/B-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-48/B |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-48/B Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Baseplate, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.34" W x 1.35" H (116.0mm x 59.4mm x 34.2mm) |
Voltage - Output 1 48V | Base Product Number |
Current - Output 1 2.08 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| 10 | 55,89900 € | 558,99 € |
| 25 | 54,36880 € | 1.359,22 € |
| 50 | 53,23920 € | 2.661,96 € |
| 100 | 52,13300 € | 5.213,30 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 71,31670 € |

