Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS100ME-48/A

DigiKey Part Number
285-CUS100ME-48/A-ND
Manufacturer
Manufacturer Product Number
CUS100ME-48/A
Description
AC/DC CONVERTER 48V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS100ME-48/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
94%
Part Status
Active
Operating Temperature
-20°C ~ 85°C (With Derating)
Type
Enclosed
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm)
Voltage - Output 1
48V
Base Product Number
Current - Output 1
2.08 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,60000 €67,60 €
1063,04300 €630,43 €
2561,31720 €1.532,93 €
5060,04340 €3.002,17 €
10058,79590 €5.879,59 €
Unit Price without VAT:67,60000 €
Unit Price with VAT:80,44400 €