
CUS100ME-36 | |
|---|---|
DigiKey Part Number | 285-CUS100ME-36-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-36 |
Description | AC/DC CONVERTER 36V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-36 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) |
Voltage - Output 1 36V | Base Product Number |
Current - Output 1 2.77 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,41000 € | 58,41 € |
| 10 | 54,48000 € | 544,80 € |
| 25 | 52,98880 € | 1.324,72 € |
| 50 | 51,88800 € | 2.594,40 € |
| 100 | 50,80970 € | 5.080,97 € |
| Unit Price without VAT: | 58,41000 € |
|---|---|
| Unit Price with VAT: | 69,50790 € |

