
CUS100ME-28/U | |
|---|---|
DigiKey Part Number | 285-CUS100ME-28/U-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-28/U |
Description | AC/DC CONVERTER 28V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-28/U Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.52" W x 1.57" H (116.0mm x 64.0mm x 39.7mm) |
Voltage - Output 1 28V | Base Product Number |
Current - Output 1 3.57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,56000 € | 63,56 € |
| 10 | 59,27500 € | 592,75 € |
| 25 | 57,65280 € | 1.441,32 € |
| 50 | 56,45500 € | 2.822,75 € |
| 100 | 55,28200 € | 5.528,20 € |
| Unit Price without VAT: | 63,56000 € |
|---|---|
| Unit Price with VAT: | 75,63640 € |

