
CUS100ME-15/B | |
|---|---|
DigiKey Part Number | 285-CUS100ME-15/B-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-15/B |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-15/B Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Baseplate, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.34" W x 1.35" H (116.0mm x 59.4mm x 34.2mm) |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 6.66 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 59,81444 € | 538,33 € |
| Unit Price without VAT: | 59,81444 € |
|---|---|
| Unit Price with VAT: | 71,17918 € |

