
CUS100ME-12/U | |
|---|---|
DigiKey Part Number | 285-CUS100ME-12/U-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-12/U |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-12/U Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.52" W x 1.57" H (116.0mm x 64.0mm x 39.7mm) |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 8.33 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,55000 € | 67,55 € |
| 10 | 63,00200 € | 630,02 € |
| 25 | 61,27720 € | 1.531,93 € |
| 50 | 60,00380 € | 3.000,19 € |
| 100 | 58,75700 € | 5.875,70 € |
| Unit Price without VAT: | 67,55000 € |
|---|---|
| Unit Price with VAT: | 80,38450 € |




