Open Frame AC DC Converters 1 Output 5V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 90 ~ 305 VAC Input
Industrial Power Supply Product Range Overview Video

CSW65-5

DigiKey Part Number
CSW65-5-ND
Manufacturer
Manufacturer Product Number
CSW65-5
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSW65-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm)
Voltage - Input
90 ~ 305 VAC
Approval Agency
CE
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
8 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,60000 €58,60 €
1054,64900 €546,49 €
2553,15360 €1.328,84 €
5052,04900 €2.602,45 €
10050,96770 €5.096,77 €
Manufacturers Standard Package
Unit Price without VAT:58,60000 €
Unit Price with VAT:69,73400 €