


CSW65-48 | |
|---|---|
DigiKey Part Number | CSW65-48-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-48 |
Description | AC/DC CONVERTER 48V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-48 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) |
Voltage - Input 90 ~ 305 VAC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 1.36 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 € | 58,60 € |
| 10 | 54,64900 € | 546,49 € |
| 25 | 53,15360 € | 1.328,84 € |
| 50 | 52,04900 € | 2.602,45 € |
| 100 | 50,96770 € | 5.096,77 € |
| Unit Price without VAT: | 58,60000 € |
|---|---|
| Unit Price with VAT: | 69,73400 € |

