


CSW65-24 | |
|---|---|
DigiKey Part Number | CSW65-24-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-24 |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-24 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) |
Voltage - Input 90 ~ 305 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.71 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,99000 € | 56,99 € |
| Unit Price without VAT: | 56,99000 € |
|---|---|
| Unit Price with VAT: | 67,81810 € |

