Similar




CSW65-24/D | |
|---|---|
DigiKey Part Number | 285-2787-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-24/D |
Description | AC/DC DIN RAIL SUPPLY 24V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.71A |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-24/D Models |
Category | Power (Watts) 65W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Input Type AC | Size / Dimension 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 90 ~ 305 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.71A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-65-24-C | MEAN WELL USA Inc. | 336 | 1866-1721-ND | 15,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,66000 € | 61,66 € |
| 10 | 57,50500 € | 575,05 € |
| 25 | 55,93160 € | 1.398,29 € |
| 50 | 54,76940 € | 2.738,47 € |
| 100 | 53,63170 € | 5.363,17 € |
| Unit Price without VAT: | 61,66000 € |
|---|---|
| Unit Price with VAT: | 73,37540 € |






