Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC Input
Industrial Power Supply Product Range Overview Video

CSW65-24/A

DigiKey Part Number
CSW65-24/A-ND
Manufacturer
Manufacturer Product Number
CSW65-24/A
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSW65-24/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm)
Voltage - Input
90 ~ 305 VAC
Approval Agency
CE
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
2.71 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,39000 €59,39 €
Manufacturers Standard Package
Unit Price without VAT:59,39000 €
Unit Price with VAT:70,67410 €