



CSW65-18/D | |
|---|---|
DigiKey Part Number | 285-2766-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-18/D |
Description | AC/DC DIN RAIL SUPPLY 18V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 18V 3.62A |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-18/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.62A | |
Power (Watts) | 65W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 € | 61,94 € |
| 10 | 57,76700 € | 577,67 € |
| 25 | 56,18600 € | 1.404,65 € |
| 50 | 55,01860 € | 2.750,93 € |
| 100 | 53,87590 € | 5.387,59 € |
| Unit Price without VAT: | 61,94000 € |
|---|---|
| Unit Price with VAT: | 73,70860 € |





