


CSW65-18/A | |
|---|---|
DigiKey Part Number | CSW65-18/A-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-18/A |
Description | AC/DC CONVERTER 18V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-18/A Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) |
Voltage - Input 90 ~ 305 VAC | Approval Agency CE |
Voltage - Output 1 18V | Minimum Load Required No |
Current - Output 1 3.62 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,39000 € | 59,39 € |
| Unit Price without VAT: | 59,39000 € |
|---|---|
| Unit Price with VAT: | 70,67410 € |

