


CSW65-15/A | |
|---|---|
DigiKey Part Number | CSW65-15/A-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-15/A |
Description | AC/DC CONVERTER 15V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-15/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.34 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,66000 € | 59,66 € |
| Unit Price without VAT: | 59,66000 € |
|---|---|
| Unit Price with VAT: | 70,99540 € |

