


CSW65-12 | |
|---|---|
DigiKey Part Number | CSW65-12-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-12 |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) |
Voltage - Input 90 ~ 305 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 5.42 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,13000 € | 58,13 € |
| 10 | 54,21500 € | 542,15 € |
| 25 | 52,73160 € | 1.318,29 € |
| 50 | 51,63580 € | 2.581,79 € |
| 100 | 50,56310 € | 5.056,31 € |
| Unit Price without VAT: | 58,13000 € |
|---|---|
| Unit Price with VAT: | 69,17470 € |

