




CSW65-12/D | |
|---|---|
DigiKey Part Number | 285-2780-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-12/D |
Description | AC/DC DIN RAIL SUPPLY 12V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 5.42A |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-12/D Models |
Category | Power (Watts) 65W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Input Type AC | Size / Dimension 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 90 ~ 305 VAC | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 5.42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,39000 € | 62,39 € |
| 10 | 58,19000 € | 581,90 € |
| 25 | 56,59760 € | 1.414,94 € |
| 50 | 55,42140 € | 2.771,07 € |
| 100 | 54,26980 € | 5.426,98 € |
| Unit Price without VAT: | 62,39000 € |
|---|---|
| Unit Price with VAT: | 74,24410 € |





