
CSS65-36 | |
|---|---|
DigiKey Part Number | 285-CSS65-36-ND |
Manufacturer | |
Manufacturer Product Number | CSS65-36 |
Description | AC/DC CONVERTER 36V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Open Frame | Features DC Input Capable, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 1.81 A |




