Open Frame AC DC Converters 1 Output 57V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS500-57/T

DigiKey Part Number
285-CSS500-57/T-ND
Manufacturer
Manufacturer Product Number
CSS500-57/T
Description
AC/DC CONVERTER 57V 360W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 57V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSS500-57/T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
87%
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
9.00" L x 4.70" W x 1.63" H (228.6mm x 119.4mm x 41.4mm)
Voltage - Output 1
57V
Approval Agency
CE
Current - Output 1
6.32 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1296,90000 €296,90 €
Manufacturers Standard Package
Unit Price without VAT:296,90000 €
Unit Price with VAT:353,31100 €