
CSS500-57/S | |
|---|---|
DigiKey Part Number | 285-CSS500-57/S-ND |
Manufacturer | |
Manufacturer Product Number | CSS500-57/S |
Description | AC/DC CONVERTER 57V 360W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 57V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSS500-57/S Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 87% |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 9.00" L x 4.70" W x 1.63" H (228.6mm x 119.4mm x 41.4mm) |
Voltage - Output 1 57V | Approval Agency CE |
Current - Output 1 6.32 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,54000 € | 294,54 € |
| Unit Price without VAT: | 294,54000 € |
|---|---|
| Unit Price with VAT: | 350,50260 € |

