Similar

CSS500-54 | |
|---|---|
DigiKey Part Number | 285-CSS500-54-ND |
Manufacturer | |
Manufacturer Product Number | CSS500-54 |
Description | AC/DC CONVERTER 54V 360W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSS500-54 Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 87% |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 9.00" L x 4.70" W x 1.63" H (228.6mm x 119.4mm x 41.4mm) |
Voltage - Output 1 54V | Approval Agency CE |
Current - Output 1 6.67 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP0448FPXXXZ02A | OmniOn Power | 54 | 555-CLP0448FPXXXZ02A-ND | 228,49000 € | Similar |
| PQU650-54 | Murata Power Solutions Inc. | 24 | 811-PQU650-54-ND | 201,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,57000 € | 267,57 € |
| Unit Price without VAT: | 267,57000 € |
|---|---|
| Unit Price with VAT: | 318,40830 € |



