Similar

CSS500-36/I | |
|---|---|
DigiKey Part Number | 285-CSS500-36/I-ND |
Manufacturer | |
Manufacturer Product Number | CSS500-36/I |
Description | AC/DC CONVERTER 36V 360W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.00" L x 4.70" W x 1.63" H (228.6mm x 119.4mm x 41.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS600M-36 | TDK-Lambda | 24 | 285-CUS600M-36-ND | 174,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,35000 € | 245,35 € |
| 10 | 228,82300 € | 2.288,23 € |
| 25 | 222,55840 € | 5.563,96 € |
| Unit Price without VAT: | 245,35000 € |
|---|---|
| Unit Price with VAT: | 291,96650 € |


