Similar

CSS500-30/SI | |
|---|---|
DigiKey Part Number | 285-CSS500-30/SI-ND |
Manufacturer | |
Manufacturer Product Number | CSS500-30/SI |
Description | AC/DC CONVERTER 30V 360W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSS500-30/SI Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.00" L x 4.70" W x 1.63" H (228.6mm x 119.4mm x 41.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 30V | Minimum Load Required No |
Current - Output 1 12 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCL400PS30 | XP Power | 0 | 1470-4423-ND | 361,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,08000 € | 266,08 € |
| Unit Price without VAT: | 266,08000 € |
|---|---|
| Unit Price with VAT: | 316,63520 € |


