CSS500-24/TI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 108
Unit Price: 234,44000 €
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS500-24/TI

DigiKey Part Number
285-CSS500-24/TI-ND
Manufacturer
Manufacturer Product Number
CSS500-24/TI
Description
AC/DC CONVERTER 24V 360W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSS500-24/TI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.00" L x 4.70" W x 1.63" H (228.6mm x 119.4mm x 41.4mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
15 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNS655-MUARTESYN / Advanced Energy108454-1809-ND234,44000 €Similar
Available To Order
Factory Stock: 3

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1268,21000 €268,21 €
Manufacturers Standard Package
Unit Price without VAT:268,21000 €
Unit Price with VAT:319,16990 €