Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS500-12

DigiKey Part Number
285-CSS500-12-ND
Manufacturer
Manufacturer Product Number
CSS500-12
Description
AC/DC CONVERTER 12V 360W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSS500-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
87%
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
9.00" L x 4.70" W x 1.63" H (228.6mm x 119.4mm x 41.4mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
30 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNS653-MUARTESYN / Advanced Energy7454-1808-ND83.417,04000 €Similar
In-Stock: 4
Factory Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1275,11000 €275,11 €
10256,57800 €2.565,78 €
25249,55480 €6.238,87 €
Manufacturers Standard Package
Unit Price without VAT:275,11000 €
Unit Price with VAT:327,38090 €