Image for CS250-NM245A12B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS250-NM245A12B

DigiKey Part Number
CS250-NM245A12B-ND
Manufacturer
Manufacturer Product Number
CS250-NM245A12B
Description
AC/DC CONVERTER 24V 5V 12V 250W
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 24V 5V 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
10 A
Current - Output 3
8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
70%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.20" L x 5.00" W x 2.00" H (259.1mm x 127.0mm x 50.8mm)
Approval Agency
CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.