
CPFE500F-28-DL-C | |
|---|---|
DigiKey Part Number | 285-CPFE500F-28-DL-C-ND |
Manufacturer | |
Manufacturer Product Number | CPFE500F-28-DL-C |
Description | AC/DC CONVERTER 28V 500W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 28V 90 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Enclosed, Conformal Coated | Features Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 265 VAC | Size / Dimension 10.63" L x 4.96" W x 2.15" H (264.0mm x 126.0mm x 54.5mm) |
Voltage - Output 1 28V | Approval Agency CE |
Current - Output 1 18 A |

