Open Frame AC DC Converters 1 Output 48V 90 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFE1000FI-48

DigiKey Part Number
285-CPFE1000FI-48-ND
Manufacturer
Manufacturer Product Number
CPFE1000FI-48
Description
AC/DC CONVERTER 48V 1000W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CPFE1000FI-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.00" L x 4.41" W x 1.69" H (254.0mm x 112.0mm x 43.0mm)
Voltage - Input
90 ~ 265 VAC
Approval Agency
CB, CE
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
21 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1850,05000 €850,05 €
10822,79300 €8.227,93 €
Manufacturers Standard Package
Unit Price without VAT:850,05000 €
Unit Price with VAT:1.011,55950 €