
CPFE1000FI-12/PH | |
|---|---|
DigiKey Part Number | CPFE1000FI-12/PH-ND |
Manufacturer | |
Manufacturer Product Number | CPFE1000FI-12/PH |
Description | AC/DC CONVERTER 12V 720W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CPFE1000FI-12/PH Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 81% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, Baseplate, I2C Interface , Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 10.00" L x 4.41" W x 1.73" H (254.0mm x 112.0mm x 44.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,41000 € | 801,41 € |
| Unit Price without VAT: | 801,41000 € |
|---|---|
| Unit Price with VAT: | 953,67790 € |

