Open Frame AC DC Converters 1 Output 12V 90 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFE1000FI-12/P

DigiKey Part Number
285-CPFE1000FI-12/P-ND
Manufacturer
Manufacturer Product Number
CPFE1000FI-12/P
Description
AC/DC CONVERTER 12V 720W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CPFE1000FI-12/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.00" L x 4.21" W x 1.57" H (254.0mm x 107.0mm x 40.0mm)
Voltage - Input
90 ~ 265 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1784,51000 €784,51 €
Manufacturers Standard Package
Unit Price without VAT:784,51000 €
Unit Price with VAT:933,56690 €