
CPCI175P47 | |
|---|---|
DigiKey Part Number | 285-CPCI175P47-ND |
Manufacturer | |
Manufacturer Product Number | CPCI175P47 |
Description | AC/DC CNVT 5V 3.3V 12V -12V 256W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 25 A |
Series | Current - Output 4 25 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Front End | Operating Temperature 0°C ~ 40°C |
Number of Outputs 4 | Features Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Compact PCI® |
Voltage - Output 1 5V | Size / Dimension 6.80" L x 1.57" W x 5.06" H (172.8mm x 40.0mm x 128.5mm) |
Voltage - Output 2 3.3V | Approval Agency CE |
Voltage - Output 3 12V | Standard Number 60950-1 |
Voltage - Output 4 -12V | Minimum Load Required Yes |
Current - Output 1 1 A |

