
CPCI175HP47 | |
|---|---|
DigiKey Part Number | 285-CPCI175HP47-ND |
Manufacturer | |
Manufacturer Product Number | CPCI175HP47 |
Description | +5V@25A, +3.3V@25A, +12V@2A, -12 |
Customer Reference | |
Detailed Description | Front End DC DC Converter 4 Output 5V 3.3V 12V -12V 1A, 3A, 25A, 25A 72V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Current - Output (Max) | 1A, 3A, 25A, 25A | |
Power (Watts) | 256W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Mounting Type | Compact PCI® | |
Size / Dimension | 6.80" L x 1.57" W x 5.06" H (172.8mm x 40.0mm x 128.5mm) | |
Approval Agency | CE | |
Standard Number | 60950-1 |

