


CN50A24-5 | |
|---|---|
DigiKey Part Number | 285-CN50A24-5-ND |
Manufacturer | |
Manufacturer Product Number | CN50A24-5 |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 14.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN50A24-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,60000 € | 156,60 € |
| 10 | 148,31000 € | 1.483,10 € |
| 25 | 145,12360 € | 3.628,09 € |
| 50 | 142,75620 € | 7.137,81 € |
| Unit Price without VAT: | 156,60000 € |
|---|---|
| Unit Price with VAT: | 186,35400 € |


