


CN50A110-24 | |
|---|---|
DigiKey Part Number | CN50A110-24-ND |
Manufacturer | |
Manufacturer Product Number | CN50A110-24 |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.1A 60V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN50A110-24 Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 60V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,45000 € | 134,45 € |
| 10 | 127,32400 € | 1.273,24 € |
| 25 | 124,59040 € | 3.114,76 € |
| 50 | 122,55820 € | 6.127,91 € |
| Unit Price without VAT: | 134,45000 € |
|---|---|
| Unit Price with VAT: | 159,99550 € |

