


CN30A110-15 | |
|---|---|
DigiKey Part Number | CN30A110-15-ND |
Manufacturer | |
Manufacturer Product Number | CN30A110-15 |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 60V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN30A110-15 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 60V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,18000 € | 133,18 € |
| 10 | 126,13100 € | 1.261,31 € |
| 25 | 123,42200 € | 3.085,55 € |
| 50 | 121,40840 € | 6.070,42 € |
| Unit Price without VAT: | 133,18000 € |
|---|---|
| Unit Price with VAT: | 158,48420 € |

