Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CN300B110-13.8/T | |
|---|---|
DigiKey Part Number | 285-CN300B110-13.8/T-ND |
Manufacturer | |
Manufacturer Product Number | CN300B110-13.8/T |
Description | DC-DC, PCB MOUNT, HALF BRICK, IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 13.8V 21.7A 43V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 90.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 43V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 21.7A | Approval Agency CE, UKCA |
Power (Watts) 300 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CN300B110-13.8 | TDK-Lambda | 0 | 285-CN300B110-13.8-ND | 122,21800 € | Parametric Equivalent |
| CN300B110-13.8/AUX | TDK-Lambda | 0 | 285-CN300B110-13.8/AUX-ND | 135,79400 € | Parametric Equivalent |
| CN300B110-13.8/LC | TDK-Lambda | 0 | 285-CN300B110-13.8/LC-ND | 135,79400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 122,21800 € | 611,09 € |
| Unit Price without VAT: | 122,21800 € |
|---|---|
| Unit Price with VAT: | 145,43942 € |


