Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CN200B110-24/LC | |
|---|---|
DigiKey Part Number | 285-CN200B110-24/LC-ND |
Manufacturer | |
Manufacturer Product Number | CN200B110-24/LC |
Description | DC-DC, PCB MOUNT, HALF BRICK, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 8.4A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN200B110-24/LC Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 43V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 8.4A | Approval Agency CE, UKCA |
Power (Watts) 202 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CN200B110-24 | TDK-Lambda | 10 | 285-CN200B110-24-ND | 93,04000 € | Parametric Equivalent |
| CN200B110-24/AUX | TDK-Lambda | 0 | 285-CN200B110-24/AUX-ND | 96,07800 € | Parametric Equivalent |
| CN200B110-24/T | TDK-Lambda | 0 | 285-CN200B110-24/T-ND | 86,45200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 96,07800 € | 480,39 € |
| Unit Price without VAT: | 96,07800 € |
|---|---|
| Unit Price with VAT: | 114,33282 € |


